Microchip ZL38051LDG1

Audio processor for HD full duplex multi-microphone IP Cameras
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ZL38051LDG1.

Microchip
Datasheet66 pages6 years ago
SHENGYU ELECTRONICS
Datasheet2 pages9 years ago

Alternate Parts

Price @ 1000
$ 7.5
$ 21.34
$ 21.34
Stock
97,714
199,199
199,199
Authorized Distributors
6
7
7
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38051LDG1.

Descriptions

Descriptions of Microchip ZL38051LDG1 provided by its distributors.

Audio processor for HD full duplex multi-microphone IP Cameras
Advanced Security Camera Audio Processor 64-Pin QFN Tray
IC AUDIO PROC SECURITY CAM 64QFN
IC AUDIO SIGNAL PROCESSOR 64QFN
High-performance Audio Processors Enable the Streamlined Development of IP Camera for HD Voice Capabilities
Audio and Voice, 9x9x1mm, 64-VQFN, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ZL38051LDG1.

Microchip
Datasheet66 pages6 years ago
SHENGYU ELECTRONICS
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements