Microchip ZL38051LDF1

Advanced Security Camera Audio Processor 64-Pin QFN T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL38051LDF1.

Electro Sonic
Datasheet66 pages6 years ago
Future Electronics
Datasheet2 pages7 years ago
SHENGYU ELECTRONICS
Datasheet2 pages9 years ago

Alternate Parts

Price @ 1000
$ 21.31
$ 7.5
$ 7.5
Stock
193,111
93,986
93,986
Authorized Distributors
7
6
6
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38051LDF1.

Descriptions

Descriptions of Microchip ZL38051LDF1 provided by its distributors.

Advanced Security Camera Audio Processor 64-Pin QFN T/R - Tape and Reel
Audio processor for HD full duplex multi-microphone IP Cameras
IC AUDIO PROC SECURITY CAM 64QFN
IC AUDIO SIGNAL PROCESSOR 64QFN
Audio Processor For Security Cameras 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ZL38051LDF1
High Definition Voice 2 way audio Processor in IP Camera
Audio and Voice, 9x9x1mm, 64-VQFN, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL38051LDF1.

Electro Sonic
Datasheet66 pages6 years ago
Future Electronics
Datasheet2 pages7 years ago
SHENGYU ELECTRONICS
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements