Microchip ZL38050LDF1

Audio processor for HD full duplex single-microphone IP Cameras
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN

Documents

Download datasheets and manufacturer documentation for Microchip ZL38050LDF1.

Electro Sonic
Datasheet66 pages8 years ago
SHENGYU ELECTRONICS
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-38.46%

Alternate Parts

Price @ 1000
$ 20.825
$ 7.315
$ 7.315
Stock
56,685
51,414
51,414
Authorized Distributors
5
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38050LDF1.

Descriptions

Descriptions of Microchip ZL38050LDF1 provided by its distributors.

Audio processor for HD full duplex single-microphone IP Cameras
IC AUDIO PROC SECURITY CAM 64QFN
IC AUDIO SIGNAL PROCESSOR 64QFN
Audio Processor For Security Cameras 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ZL38050LDF1
Advanced Audio Processor 64-Pin QFN T/R
Audio and Voice, 9x9x1mm, 64-VQFN, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN

Documents

Download datasheets and manufacturer documentation for Microchip ZL38050LDF1.

Electro Sonic
Datasheet66 pages8 years ago
SHENGYU ELECTRONICS
Datasheet2 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements