Microchip ZL38040LDF1

ZL38040 Series Audio Signal Surface Mount Audio Processor - HVQFN-64
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFN

Documents

Download datasheets and manufacturer documentation for Microchip ZL38040LDF1.

SHENGYU ELECTRONICS
Datasheet6 pages9 years ago

Alternate Parts

Price @ 1000
$ 7.82
$ 7.82
Stock
277,187
247,111
247,111
Authorized Distributors
0
1
1
Case/Package
QFN
QFN
QFN
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38040LDF1.

Descriptions

Descriptions of Microchip ZL38040LDF1 provided by its distributors.

ZL38040 Series Audio Signal Surface Mount Audio Processor - HVQFN-64
IC AUDIO PROC IP PHONE ADV 64QFN
IC AUDIO SIGNAL PROCESSOR 64QFN
Advanced Audio Processor 64-Pin QFN T/R
Audio DSPs Advanced Wideband Audio Processor, T&R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN

Documents

Download datasheets and manufacturer documentation for Microchip ZL38040LDF1.

SHENGYU ELECTRONICS
Datasheet6 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements