Microchip ZL38015QCG1

Pb Free Voice Processor 100 Lqfp 14X14X1.4Mm Tray Rohs Compliant: Yes |Microchip ZL38015QCG1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
InterfaceSPI, UART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels4

Documents

Download datasheets and manufacturer documentation for Microchip ZL38015QCG1.

Augswan
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-14.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38015QCG1.

Related Parts

Descriptions

Descriptions of Microchip ZL38015QCG1 provided by its distributors.

Pb Free Voice Processor 100 Lqfp 14X14X1.4Mm Tray Rohs Compliant: Yes |Microchip ZL38015QCG1
Communication Systems GULL WING QUAD SPI UART audio circuit -40C~85C TA 163.84Mbps 1.2V
ZL38015 Series 1.2 V 163.84 Mbps Surface Mount Voice Processor - LQFP-100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
InterfaceSPI, UART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels4

Documents

Download datasheets and manufacturer documentation for Microchip ZL38015QCG1.

Augswan
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements