Microchip ZL38012LDG1

IC VOICE PROCESSOR CODEC 56QFN / Voice Processor with Dual Narrow Band Codec 56-Pin QFN EP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins56
Technical
InterfaceSPI, UART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip ZL38012LDG1.

Augswan
Datasheet7 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38012LDG1.

Related Parts

Descriptions

Descriptions of Microchip ZL38012LDG1 provided by its distributors.

IC VOICE PROCESSOR CODEC 56QFN / Voice Processor with Dual Narrow Band Codec 56-Pin QFN EP Tray
ZL38012 Series 1.2 V 2 Channel I2C/UART Surface Mount Audio Processor - QFN-56
e3 IN PRODUCTION (Last Updated: 1month ago) 56-VFQFN Exposed Pad MATTE TIN audio circuit 8mm 1.2V 163.84Mbps -40C~85C TA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins56
Technical
InterfaceSPI, UART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip ZL38012LDG1.

Augswan
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements