Microchip ZL38010DCF1

Pb Free Quad 3V Adpcm Transcoder. 28 Soic .300In T/R Rohs Compliant: Yes |Microchip ZL38010DCF1
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits4
Operating Supply Current100 µA
Operating Supply Voltage3.3 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip ZL38010DCF1.

SHENGYU ELECTRONICS
Datasheet27 pages16 years ago

Inventory History

3 month trend:
-22.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38010DCF1.

Related Parts

Descriptions

Descriptions of Microchip ZL38010DCF1 provided by its distributors.

Pb Free Quad 3V Adpcm Transcoder. 28 Soic .300In T/R Rohs Compliant: Yes |Microchip ZL38010DCF1
ADPCM Voice Compression G.726 3.3V 28-Pin SOIC T/R - Tape and Reel
SOIC-28 Telecommunication Interface ICs ROHS
e3 ZL38010 Tape & Reel (TR) IN PRODUCTION (Last Updated: 3weeks ago) interface telecom 3V~3.6V 100muA 7.5mm -40C~85C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits4
Operating Supply Current100 µA
Operating Supply Voltage3.3 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip ZL38010DCF1.

SHENGYU ELECTRONICS
Datasheet27 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements