Microchip ZL38010DCE1

ADPCM Voice Compression G.726 16Kbps/24Kbps/32Kbps 3.3V 28-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Weight2.214806 g
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits4
Operating Supply Current100 µA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip ZL38010DCE1.

Electro Sonic
Datasheet27 pages16 years ago
SHENGYU ELECTRONICS
Datasheet27 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38010DCE1.

Related Parts

Descriptions

Descriptions of Microchip ZL38010DCE1 provided by its distributors.

ADPCM Voice Compression G.726 16Kbps/24Kbps/32Kbps 3.3V 28-Pin SOIC Tube
Pb Free QUAD 3V ADPCM Transcoder.
SOIC-28 Telecommunication Interface ICs ROHS
e3 ZL38010 Tube IN PRODUCTION (Last Updated: 3weeks ago) interface telecom 3V~3.6V 100muA 7.5mm -40C~85C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Weight2.214806 g
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits4
Operating Supply Current100 µA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip ZL38010DCE1.

Electro Sonic
Datasheet27 pages16 years ago
SHENGYU ELECTRONICS
Datasheet27 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements