Microchip ZL38004QCG1

ZL38004 Series 1.2 V 2 Channel UART Surface Mount Audio Processor - LQFP-100
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
InterfaceSPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Circuits2
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip ZL38004QCG1.

Newark
Datasheet98 pages10 years ago
SHENGYU ELECTRONICS
Datasheet9 pages22 years ago

Inventory History

3 month trend:
+396%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38004QCG1.

Related Parts

Descriptions

Descriptions of Microchip ZL38004QCG1 provided by its distributors.

ZL38004 Series 1.2 V 2 Channel UART Surface Mount Audio Processor - LQFP-100
LQFP-100(14x14) Telecommunication Interface ICs ROHS
Enhanced Voice Processor, -40 To 85Deg C Rohs Compliant: Yes |Microchip ZL38004QCG1
e3 I2S SPI UART Tray IN PRODUCTION (Last Updated: 1month ago) interface telecom 1.2V 14mm -40C~85C
Voice Processor with Dual Wideband Codec
Video Proc 100-Pin LQFP Tray - Trays
DSP 100MHz 200MIPS 100-Pin LQFP Tray
Product Description Demo for Development.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
InterfaceSPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Circuits2
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip ZL38004QCG1.

Newark
Datasheet98 pages10 years ago
SHENGYU ELECTRONICS
Datasheet9 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements