Microchip ZL38004GGG2

Communication Systems BALL BOTTOM I2S SPI UART audio IC -40C~85C TA 163.84Mbps 1.2V 7mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins96
Technical
InterfaceSPI, UART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2

Documents

Download datasheets and manufacturer documentation for Microchip ZL38004GGG2.

SHENGYU ELECTRONICS
Datasheet9 pages22 years ago
Farnell
Datasheet98 pages10 years ago

Inventory History

3 month trend:
-94.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38004GGG2.

Descriptions

Descriptions of Microchip ZL38004GGG2 provided by its distributors.

Communication Systems BALL BOTTOM I2S SPI UART audio IC -40C~85C TA 163.84Mbps 1.2V 7mm
ZL38004 Series 1.2 V 2 Channel UART Surface Mount Audio Processor - FBGA-96
PbFree Voice Proc Dual Wideband Codec
Video Proc 96-Pin F-BGA Tray - Trays
ENHANCED VOICE PROCESSOR, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins96
Technical
InterfaceSPI, UART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2

Documents

Download datasheets and manufacturer documentation for Microchip ZL38004GGG2.

SHENGYU ELECTRONICS
Datasheet9 pages22 years ago
Farnell
Datasheet98 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements