Microchip ZL30402QCG1

PLL Clock Multiplier Quad 80-Pin LQFP EP Tray
Obsolete
In Stock

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins80
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current135 mA
Number of Elements4
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip ZL30402QCG1.

SHENGYU ELECTRONICS
Datasheet44 pages17 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30402QCG1.

Descriptions

Descriptions of Microchip ZL30402QCG1 provided by its distributors.

PLL Clock Multiplier Quad 80-Pin LQFP EP Tray
80-LQFP MATTE TIN SONET/SDH Stratum ZL30402 application specific IC 0.65mm 135mA 3.3V 155.52MHz
The ZL30402 is a Network Element Phase-Locked Loop designed to synchronize SDH a

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins80
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current135 mA
Number of Elements4
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip ZL30402QCG1.

SHENGYU ELECTRONICS
Datasheet44 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements