Microchip ZL30343GGG2

Atm/Sonet/Sdh Support Circuit, 1-Func, Pbga100 Rohs Compliant: Yes |Microchip ZL30343GGG2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip ZL30343GGG2.

Augswan
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+497%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30343GGG2.

Descriptions

Descriptions of Microchip ZL30343GGG2 provided by its distributors.

Atm/Sonet/Sdh Support Circuit, 1-Func, Pbga100 Rohs Compliant: Yes |Microchip ZL30343GGG2
Clock Generator 622.08MHz-OUT 100-Pin CABGA Tray
Clock Generators & Support Products Pb Free Stratum 3 Network
SyncE/SONET/SDH G.8262/Stratum3 SETS And IEEE 1588 Packet G.8261 Synchronizer
SyncE and IEEE 1588, 890Hz, LFBGA-100, ROHS
Microchip SCT
100-FBGA TIN SILVER COPPER Ethernet SONET/SDH Stratum Telecom ZL30343 application specific IC 9mm 622.08MHz -40C~85C e1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip ZL30343GGG2.

Augswan
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements