Microchip ZL30282LDG1

- Clock Generators / Frequency Synthesizers / PLL ROHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL30282LDG1.

Electro Sonic
Datasheet33 pages5 years ago
SHENGYU ELECTRONICS
Datasheet8 pages6 years ago
Microchip SCT
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-22.04%

Alternate Parts

Price @ 1000
$ 10.09
$ 30.24
$ 30.24
Stock
20,495
16,531
16,531
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30282LDG1.

Descriptions

Descriptions of Microchip ZL30282LDG1 provided by its distributors.

- Clock Generators / Frequency Synthesizers / PLL ROHS
Pcie Gen1-4 6 O/P 1 Apll Int Ee 56 Vqfn 8X8X1Mm Tray Rohs Compliant: Yes |Microchip ZL30282LDG1
Clock Generation, 100MHz, 1.8 to VQFN-56, RoHS
Microchip SCT
Clock Generator 50MHz 6-OUT 56-Pin QFN Tray
6-Output PCIe Gen 1-4 Clock Generator
PCIE GEN1-4 6 O/P 1 APLL INT EE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL30282LDG1.

Electro Sonic
Datasheet33 pages5 years ago
SHENGYU ELECTRONICS
Datasheet8 pages6 years ago
Microchip SCT
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Compliance Statements