Microchip ZL30281LDF1

Clock Generation, 25MHz, 3.3 to VQFN-32, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL30281LDF1.

Electro Sonic
Datasheet41 pages1 year ago
Microchip SCT
Datasheet31 pages5 years ago

Alternate Parts

Price @ 1000
$ 25.035
$ 8.34
$ 8.34
Stock
82,012
30,337
30,337
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30281LDF1.

Descriptions

Descriptions of Microchip ZL30281LDF1 provided by its distributors.

Clock Generation, 25MHz, 3.3 to VQFN-32, RoHS
Microchip SCT
Clock Generator 25MHz 3-OUT 32-Pin QFN T/R
3-Output PCIe Gen 1-4 Clock Generator
3 In/Out Pcie Gen 1-4 Clk Multiplier 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ZL30281LDF1
3 IN/OUT PCIE GEN 1-4 CLK MULTIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL30281LDF1.

Electro Sonic
Datasheet41 pages1 year ago
Microchip SCT
Datasheet31 pages5 years ago

Compliance

Environmental Classification
Compliance Statements