Microchip ZL30255LFG7

Clock Generator 0.001MHz to 1.25GHz Input 1035MHz Output 4Clock Inputs 64-Pin LGA EP Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL30255LFG7.

Microchip
Datasheet100 pages6 years ago
SHENGYU ELECTRONICS
Datasheet100 pages7 years ago
Future Electronics
Datasheet98 pages7 years ago

Alternate Parts

Price @ 1000
$ 19.34
$ 58.34
$ 58.34
Stock
38,648
7,873
7,873
Authorized Distributors
6
5
5
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Circuits
-
-
-
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30255LFG7.

Descriptions

Descriptions of Microchip ZL30255LFG7 provided by its distributors.

Clock Generator 0.001MHz to 1.25GHz Input 1035MHz Output 4Clock Inputs 64-Pin LGA EP Tray
Any-to-Any Clock Multiplier and Jitter Attenuator 2-Channel 64-Pin LGA Tray
Microprocessor Circuit, Cmos Rohs Compliant: Yes |Microchip ZL30255LFG7
Jitter Attenuation, 1 kHz, VFLGA-64, RoHS
Microchip SCT
2 Channel Any-Rate Clk Multiplier/JA/EE
DUAL-CHANNEL ANY-TO-ANY CLOCK MU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL30255LFG7.

Microchip
Datasheet100 pages6 years ago
SHENGYU ELECTRONICS
Datasheet100 pages7 years ago
Future Electronics
Datasheet98 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements