Microchip ZL30255LFF7

Programmable PLL Clock Multiplier/Attenuator Dual 0.000001MHz to 1035MHz 64-Pin LGA T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL30255LFF7.

Electro Sonic
Datasheet100 pages6 years ago
SHENGYU ELECTRONICS
Datasheet100 pages7 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 58.385
$ 19.355
$ 19.355
Stock
8,429
30,839
30,839
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Circuits
-
-
-
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30255LFF7.

Descriptions

Descriptions of Microchip ZL30255LFF7 provided by its distributors.

Programmable PLL Clock Multiplier/Attenuator Dual 0.000001MHz to 1035MHz 64-Pin LGA T/R
Clock Generator 0.001MHz to 1.25GHz-IN 1035MHz-OUT 64-Pin LGA EP T/R
Dual-Channel Any-To-Any Clock Multiplier & Jitter Att W/Eeprom 64 Vflga 5X10X0.9Mm T/R Rohs Compliant: Yes |Microchip ZL30255LFF7

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL30255LFF7.

Electro Sonic
Datasheet100 pages6 years ago
SHENGYU ELECTRONICS
Datasheet100 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements