Microchip ZL30254LDF1

PLL Clock Multiplier/Attenuator Single 125MHz to 156.25MHz 32-Pin QFN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Technical
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip ZL30254LDF1.

SHENGYU ELECTRONICS
Datasheet13 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23.985
$ 8
$ 8
Stock
37,934
23,321
23,321
Authorized Distributors
5
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30254LDF1.

Descriptions

Descriptions of Microchip ZL30254LDF1 provided by its distributors.

PLL Clock Multiplier/Attenuator Single 125MHz to 156.25MHz 32-Pin QFN T/R
QFN-32(5x5) Clock Generators / Frequency Synthesizers / PLL ROHS
2-In 2-Out Clk Multiplier/JA/EE
Jitter Attenuation,VQFN-32, RoHS
Microchip SCT
2 In/Out Fixed Freq Clk Multiplier & Jitter Att 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ZL30254LDF1
IC JITTER ATTENUATOR 3I/O 32QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
Technical
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip ZL30254LDF1.

SHENGYU ELECTRONICS
Datasheet13 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements