Microchip ZL30182LFG7

Any-to-Any Clock Rate Translator 2-Channel 64 Pin LGA T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL30182LFG7.

Electro Sonic
Datasheet100 pages6 years ago
SHENGYU ELECTRONICS
Datasheet6 pages8 years ago

Alternate Parts

Price @ 1000
$ 24.413
$ 72.63
$ 72.63
Stock
21,965
17,427
17,427
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Circuits
-
-
-
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30182LFG7.

Descriptions

Descriptions of Microchip ZL30182LFG7 provided by its distributors.

Any-to-Any Clock Rate Translator 2-Channel 64 Pin LGA T/R
Dual Channel Any-To-Any Clock Translator 64 Vflga 5X10X0.9Mm Tray Rohs Compliant: Yes |Microchip ZL30182LFG7
Jitter Attenuation, 1 kHz, VFLGA-64, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL30182LFG7.

Electro Sonic
Datasheet100 pages6 years ago
SHENGYU ELECTRONICS
Datasheet6 pages8 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements