Microchip ZL30169LDG1

Clock Generators & Support Products 3-Input, 3-Output Clock Translator for OTN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip ZL30169LDG1.

Electro Sonic
Datasheet101 pages6 years ago
SHENGYU ELECTRONICS
Datasheet4 pages9 years ago

Alternate Parts

Price @ 1000
$ 16.578
$ 49.27
Stock
207,408
58,613
Authorized Distributors
7
5
Case/Package
QFN
QFN
Number of Pins
-
-
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30169LDG1.

Descriptions

Descriptions of Microchip ZL30169LDG1 provided by its distributors.

Clock Generators & Support Products 3-Input, 3-Output Clock Translator for OTN
3-Input, 3-Output Clock Translator For Otn 32 Vqfn 5X5X1Mm Tray Rohs Compliant: Yes |Microchip ZL30169LDG1
Clock Translator 32-Pin QFN Tray
Jitter Attenuation, 1 kHz, VQFN-32, RoHS
Microchip SCT
3-In 3-Out Any-Rate OTN Clk Multiplier
IC CLK TRANSLATOR OTN 3I/O 32QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip ZL30169LDG1.

Electro Sonic
Datasheet101 pages6 years ago
SHENGYU ELECTRONICS
Datasheet4 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements