Microchip ZL30163GDG2

PLL Clock Multiplier Dual 750MHz 144-Pin LBGA Tray
Production

Technical Specifications

Physical
MountSurface Mount
Number of Pins144
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip ZL30163GDG2.

SHENGYU ELECTRONICS
Datasheet11 pages14 years ago

Alternate Parts

Price @ 1000
$ 39.15
$ 108.49
$ 108.49
Stock
221,599
231,875
231,875
Authorized Distributors
3
1
1
Case/Package
-
-
-
Number of Pins
144
-
-
Number of Circuits
-
-
-
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30163GDG2.

Descriptions

Descriptions of Microchip ZL30163GDG2 provided by its distributors.

PLL Clock Multiplier Dual 750MHz 144-Pin LBGA Tray
Clock Generator, 750Mhz, Cmos, Pbga144 Rohs Compliant: Yes |Microchip ZL30163GDG2
SyncE and IEEE 1588, 1kHz, BGA-144, ROHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Number of Pins144
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip ZL30163GDG2.

SHENGYU ELECTRONICS
Datasheet11 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements