Microchip ZL30161GDG2

Clock Generators & Support Products Single PLL Timing Card Device
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL30161GDG2.

Microchip SCT
Datasheet181 pages9 years ago
SHENGYU ELECTRONICS
Datasheet10 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 69.07
$ 108.49
$ 108.49
Stock
245,671
231,793
231,793
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Circuits
-
-
-
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30161GDG2.

Descriptions

Descriptions of Microchip ZL30161GDG2 provided by its distributors.

Clock Generators & Support Products Single PLL Timing Card Device
Clock Translator 1Hz to 750MHz 12-Output 144-Pin LBGA Tray
SyncE and IEEE 1588, 1kHz, BGA-144, ROHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL30161GDG2.

Microchip SCT
Datasheet181 pages9 years ago
SHENGYU ELECTRONICS
Datasheet10 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements