Microchip ZL30159GGG2

Clock Generator 750MHz-IN 177.5MHz-OUT 64-Pin LBGA Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
InputLVCMOS
InterfaceI2C, LVDS, SPI
Max Frequency177.5 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits1
Number of Outputs1
PLLYes
Schedule B8542310000
Dimensions
Height1.72 mm

Documents

Download datasheets and manufacturer documentation for Microchip ZL30159GGG2.

Microchip
Datasheet85 pages9 years ago
SHENGYU ELECTRONICS
Datasheet2 pages7 years ago
Upverter
Datasheet86 pages3 years ago
Future Electronics
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+18.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30159GGG2.

Descriptions

Descriptions of Microchip ZL30159GGG2 provided by its distributors.

Clock Generator 750MHz-IN 177.5MHz-OUT 64-Pin LBGA Tray
Clock Rate Converter Single 177.5MHz 64-Pin FBGA Tray - Trays
Processor Specific Clock Generator, 177.5Mhz, Cmos, Pbga64 Rohs Compliant: Yes |Microchip ZL30159GGG2
Active Surface Mount IN PRODUCTION (Last Updated: 3weeks ago) ZL30159 clock generator circuit 8Weeks -40C 177.5MHz 1.8V 3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
InputLVCMOS
InterfaceI2C, LVDS, SPI
Max Frequency177.5 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits1
Number of Outputs1
PLLYes
Schedule B8542310000
Dimensions
Height1.72 mm

Documents

Download datasheets and manufacturer documentation for Microchip ZL30159GGG2.

Microchip
Datasheet85 pages9 years ago
SHENGYU ELECTRONICS
Datasheet2 pages7 years ago
Upverter
Datasheet86 pages3 years ago
Future Electronics
Datasheet3 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements