Microchip ZL30158GGG2

Synchronous Ethernet and Telecom Rate Clock Translator 64-Pin LBGA Tray - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip ZL30158GGG2.

Augswan
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-53.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30158GGG2.

Descriptions

Descriptions of Microchip ZL30158GGG2 provided by its distributors.

Synchronous Ethernet and Telecom Rate Clock Translator 64-Pin LBGA Tray - Trays
Pb Free Synce Clock Generator 64 Lbga 9X9X1.72Mm Tray Rohs Compliant: Yes |Microchip ZL30158GGG2
Clock Translator 100-Pin CABGA Tray
Active ROHS3Compliant Surface Mount LVCMOS LVPECL application specific IC 1 (Unlimited) -40C~85C 750MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip ZL30158GGG2.

Augswan
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements