Microchip ZL30157GGG2

Clock Generators & Support Products Two Channel Universal Clock Translator
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip ZL30157GGG2.

Microchip
Datasheet151 pages9 years ago
SHENGYU ELECTRONICS
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30157GGG2.

Descriptions

Descriptions of Microchip ZL30157GGG2 provided by its distributors.

Clock Generators & Support Products Two Channel Universal Clock Translator
Clock Translator 100-Pin CABGA Tray
Two Channel Universal Clock Translator 100 Lbga 11X11X1.55Mm Tray Rohs Compliant: Yes |Microchip ZL30157GGG2
BALL Active ROHS3Compliant Surface Mount application specific IC 1 (Unlimited) -40C~85C 720MHz 1.8V
Jitter Attenuation, 1 kHz, LBGA-100, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip ZL30157GGG2.

Microchip
Datasheet151 pages9 years ago
SHENGYU ELECTRONICS
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements