Microchip ZL30155GGG2

ZL30155 Series LVCMOS/LVPECL Dual Channel Universal Clock Translator - LBGA-100
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2

Documents

Download datasheets and manufacturer documentation for Microchip ZL30155GGG2.

Microchip
Datasheet132 pages9 years ago
SHENGYU ELECTRONICS
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-97.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30155GGG2.

Descriptions

Descriptions of Microchip ZL30155GGG2 provided by its distributors.

ZL30155 Series LVCMOS/LVPECL Dual Channel Universal Clock Translator - LBGA-100
Universal Clock Translator 2-Channel 100-Pin LBGA Tray - Trays
Pb Free Dual Ch Univ Clock Translator 100 Lbga 11X11X1.55Mm Tray Rohs Compliant: Yes |Microchip ZL30155GGG2
IC ZL30155 Clock-Rate Translator Dual
Jitter Attenuation, 1 kHz, LBGA-100, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2

Documents

Download datasheets and manufacturer documentation for Microchip ZL30155GGG2.

Microchip
Datasheet132 pages9 years ago
SHENGYU ELECTRONICS
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements