Microchip ZL30151LDF1

Programmable PLL Clock Multiplier/Attenuator Single 1Hz to 500Hz 32-Pin QFN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip ZL30151LDF1.

Microchip SCT
Datasheet102 pages6 years ago
SHENGYU ELECTRONICS
Datasheet4 pages9 years ago

Alternate Parts

Price @ 1000
$ 18.05
Stock
14,142
28,206
Authorized Distributors
0
3
Case/Package
QFN
QFN
Number of Pins
-
-
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30151LDF1.

Descriptions

Descriptions of Microchip ZL30151LDF1 provided by its distributors.

Programmable PLL Clock Multiplier/Attenuator Single 1Hz to 500Hz 32-Pin QFN T/R
Clock Generator 0.001MHz to 650MHz-IN 650MHz-OUT 32-Pin QFN EP T/R
QFN-32 Clock / Timing - Application Specific ROHS
3-Input, 3-Output Any-to-Any Line CardPLL with Ultra-Low JitterProduct Brief
PLL -40C to 85C 32-Pin QFN EP T/R
IC LINE CARD ETH PLL 3I/O 32QFN
SyncE and IEEE 1588, 500Hz, VQFN-32, ROHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip ZL30151LDF1.

Microchip SCT
Datasheet102 pages6 years ago
SHENGYU ELECTRONICS
Datasheet4 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements