Microchip ZL30150GGG2

ZL30150 Series HCSL/LVCMOS/LVDS/LVPECL Two Channel Clock Translator - LBGA-100
Production

Technical Specifications

Physical
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip ZL30150GGG2.

Augswan
Datasheet3 pages14 years ago
Microchip SCT
Datasheet111 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30150GGG2.

Descriptions

Descriptions of Microchip ZL30150GGG2 provided by its distributors.

ZL30150 Series HCSL/LVCMOS/LVDS/LVPECL Two Channel Clock Translator - LBGA-100
Clock Translator/NCO 2-Channel 100-Pin LBGA Tray
Active Lead Free Non-RoHS Compliant Surface Mount application specific IC 1 (Unlimited) -40C~85C
SyncE and IEEE 1588, 896Hz, LBGA-100, ROHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip ZL30150GGG2.

Augswan
Datasheet3 pages14 years ago
Microchip SCT
Datasheet111 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements