Microchip ZL30131GGG2

CABGA-100(9x9) Clock / Timing - Application Specific ROHS
Production

Technical Specifications

Physical
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip ZL30131GGG2.

Augswan
Datasheet10 pages14 years ago
Electro Sonic
Datasheet10 pages16 years ago
Microchip SCT
Datasheet159 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30131GGG2.

Descriptions

Descriptions of Microchip ZL30131GGG2 provided by its distributors.

CABGA-100(9x9) Clock / Timing - Application Specific ROHS
Atm/Sonet/Sdh Network Interface, 1-Func, Pbga100 Rohs Compliant: Yes |Microchip ZL30131GGG2
Clock Generators & Support Products Pb Free OC192/10GbE Dual DPLL
100-FBGA TIN SILVER COPPER Ethernet SONET/SDH ZL30131 application specific IC 9mm 1.8V 622.08MHz -40C~85C
SyncE and IEEE 1588, 890Hz, LFBGA-100, ROHS
Microchip SCT
System Synchronizer 100-Pin CABGA Tray
IC NETWORK SYNCHRONIZER 100LFBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip ZL30131GGG2.

Augswan
Datasheet10 pages14 years ago
Electro Sonic
Datasheet10 pages16 years ago
Microchip SCT
Datasheet159 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements