Microchip ZL30111QDG1

Clock Generator - 0.008MHz to 19.44MHz In - 8.192MHz Out - 64-Pin TQFP - Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Weight360.605934 mg
Technical
Max Duty Cycle60 %
Max Operating Temperature85 °C
Max Supply Voltage3.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.1 V
Nominal Supply Current47 mA
Number of Elements1
Operating Supply Current32 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip ZL30111QDG1.

Augswan
Datasheet21 pages16 years ago
Electro Sonic
Datasheet21 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30111QDG1.

Related Parts

Descriptions

Descriptions of Microchip ZL30111QDG1 provided by its distributors.

Clock Generator - 0.008MHz to 19.44MHz In - 8.192MHz Out - 64-Pin TQFP - Tray
Pb Free Pots Line Card Pll 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip ZL30111QDG1
ZL30111 Series 3.5 V 19.44 MHz Surface Mount Clock Generator - TQFP-64
TQFP-64(10x10) Clock / Timing - Application Specific ROHS
64-TQFP POTS Line Card ZL30111 IN PRODUCTION (Last Updated: 2weeks ago) application specific IC 360.605934mg 47mA 3.5V 8.192MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Weight360.605934 mg
Technical
Max Duty Cycle60 %
Max Operating Temperature85 °C
Max Supply Voltage3.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.1 V
Nominal Supply Current47 mA
Number of Elements1
Operating Supply Current32 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip ZL30111QDG1.

Augswan
Datasheet21 pages16 years ago
Electro Sonic
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements