Microchip ZL30106QDG1

Clock Generators & Support Products Pb Free SONET/SDH/PDH Ntwk InterfaceDPLL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V

Documents

Download datasheets and manufacturer documentation for Microchip ZL30106QDG1.

SHENGYU ELECTRONICS
Datasheet49 pages14 years ago

Inventory History

3 month trend:
+6.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30106QDG1.

Related Parts

Descriptions

Descriptions of Microchip ZL30106QDG1 provided by its distributors.

Clock Generators & Support Products Pb Free SONET/SDH/PDH Ntwk InterfaceDPLL
Atm/Sonet/Sdh Support Circuit, 1-Func, Pqfp64 Rohs Compliant: Yes |Microchip ZL30106QDG1
SONET/SDH/PDH Network Interface 64-Pin TQFP
Jitter Attenuation, 2 kHz, TQFP-64, RoHS
Microchip SCT
SONET/SDH/PDH NETWORK INTRFC 64TQFP
IC PHASE LOCK LOOP DPLL 64TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V

Documents

Download datasheets and manufacturer documentation for Microchip ZL30106QDG1.

SHENGYU ELECTRONICS
Datasheet49 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements