Microchip ZL30105QDG1

Clock Generator 0.002MHz to 19.44MHz Input 44.736MHz Output 3 64-Pin TQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip ZL30105QDG1.

SHENGYU ELECTRONICS
Datasheet52 pages13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30105QDG1.

Related Parts

Descriptions

Descriptions of Microchip ZL30105QDG1 provided by its distributors.

Clock Generator 0.002MHz to 19.44MHz Input 44.736MHz Output 3 64-Pin TQFP Tray
Clock Synthesizer 64-Pin TQFP Tray
STRATUM-3 LINE CARD PLL SYNCHRONIZER 3.3V, 3.8HZ FIL
T1/E1 IC 65.536MHz 1 Output 64-TQFP (10x10)
Pb Free T1/E1 System Synchronizer
Jitter Attenuation, 2 kHz, TQFP-64, RoHS
Microchip SCT
IC PHASE LOCK LOOP DGTL 64TQFP
FUSE BOARD MOUNT 5A 32VDC 0603

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip ZL30105QDG1.

SHENGYU ELECTRONICS
Datasheet52 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements