California Eastern Laboratories ZICM357SP2-1C-B

Rf Txrx EM357 Mini Module

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-ZICM357SP2-1C-BContact
>1wk

Technical Specifications

Physical
Case/PackageModule
Technical
Current - Receiving34 mA
Current - Transmitting150 mA
Data Rate250 kbps
Frequency2.4 GHz
Max Operating Temperature85 °C
Memory Size12 kB
Min Operating Temperature-40 °C
Operating Supply Voltage3.3 V
PackagingBulk
Sensitivity (dBm)-103 dBm

Engineering Resources

View Evaluation kits and Reference designs for California Eastern Laboratories ZICM357SP2-1C-B.

Descriptions

Descriptions of California Eastern Laboratories ZICM357SP2-1C-B provided by its distributors.

RF TXRX EM357 MINI MODULE

Manufacturer Aliases

California Eastern Laboratories has several brands around the world that distributors may use as alternate names. California Eastern Laboratories may also be known as the following names:

  • CEL
  • CALIFORNIA EASTERN LABS
  • CEL (California Eastern Laboratories)
  • CALIFORNIA EASTERN LAB
  • NEC/CEL
  • California Eastern Laboratories (CEL)
  • CEL CALIFORNIA EASTERN LABS
  • CEL CALIFORNIA EASTERN LABS (VA)
  • CEL (VA)
  • CEL-NEC
  • CALIFORNIA EASTERN LABORATORIE
  • California Eastern Laboratories Inc
  • california eastern (CEL)
  • CEL/Renesas
  • California Eastern Labs (CEL/NEC)

Technical Specifications

Physical
Case/PackageModule
Technical
Current - Receiving34 mA
Current - Transmitting150 mA
Data Rate250 kbps
Frequency2.4 GHz
Max Operating Temperature85 °C
Memory Size12 kB
Min Operating Temperature-40 °C
Operating Supply Voltage3.3 V
PackagingBulk
Sensitivity (dBm)-103 dBm

Compliance

Environmental Classification
RoHSCompliant