California Eastern Laboratories ZICM357SP2-1

MeshConnect EM357 Mini Module, +20 dBm, ZigBee / 802.15.4, Ember IC EM357 / PCB
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins33
Technical
Current - Receiving34 mA
Current - Transmitting150 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Memory Size12 kB
Min Operating Temperature-40 °C
Number of Channels16
Operating Supply Voltage3.3 V
PackagingBulk
Sensitivity (dBm)-103 dBm

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories ZICM357SP2-1.

Future Electronics
Datasheet14 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for California Eastern Laboratories ZICM357SP2-1.

Related Parts

Descriptions

Descriptions of California Eastern Laboratories ZICM357SP2-1 provided by its distributors.

MeshConnect EM357 Mini Module, +20 dBm, ZigBee / 802.15.4, Ember IC EM357 / PCB
802.15.4/ZigBee SOC 2480MHz 250Kbps 33-Pin SMD Module Tray
RF TXRX MOD 802.15.4 TRC ANT SMD

Manufacturer Aliases

California Eastern Laboratories has several brands around the world that distributors may use as alternate names. California Eastern Laboratories may also be known as the following names:

  • CEL
  • CALIFORNIA EASTERN LABS
  • CEL (California Eastern Laboratories)
  • CALIFORNIA EASTERN LAB
  • NEC/CEL
  • California Eastern Laboratories (CEL)
  • CEL CALIFORNIA EASTERN LABS
  • CEL CALIFORNIA EASTERN LABS (VA)
  • CEL (VA)
  • CEL-NEC
  • CALIFORNIA EASTERN LABORATORIE
  • California Eastern Laboratories Inc
  • california eastern (CEL)
  • CEL/Renesas
  • California Eastern Labs (CEL/NEC)

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins33
Technical
Current - Receiving34 mA
Current - Transmitting150 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Memory Size12 kB
Min Operating Temperature-40 °C
Number of Channels16
Operating Supply Voltage3.3 V
PackagingBulk
Sensitivity (dBm)-103 dBm

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories ZICM357SP2-1.

Future Electronics
Datasheet14 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant