California Eastern Laboratories ZICM2410P0-1-B

Module Meshconnect Txrx 802.15.4

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Current - Receiving35 mA
Current - Transmitting44 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceI2S, SPI, UART
Max Operating Temperature85 °C
Memory Size8 kB
Min Operating Temperature-40 °C
Operating Supply Voltage3.3 V
PackagingBulk
Sensitivity (dBm)-97 dBm

Engineering Resources

View Evaluation kits and Reference designs for California Eastern Laboratories ZICM2410P0-1-B.

Descriptions

Descriptions of California Eastern Laboratories ZICM2410P0-1-B provided by its distributors.

MODULE MESHCONNECT TXRX 802.15.4

Manufacturer Aliases

California Eastern Laboratories has several brands around the world that distributors may use as alternate names. California Eastern Laboratories may also be known as the following names:

  • CEL
  • CALIFORNIA EASTERN LABS
  • CEL (California Eastern Laboratories)
  • CALIFORNIA EASTERN LAB
  • NEC/CEL
  • California Eastern Laboratories (CEL)
  • CEL CALIFORNIA EASTERN LABS
  • CEL CALIFORNIA EASTERN LABS (VA)
  • CEL (VA)
  • CEL-NEC
  • CALIFORNIA EASTERN LABORATORIE
  • California Eastern Laboratories Inc
  • california eastern (CEL)
  • CEL/Renesas
  • California Eastern Labs (CEL/NEC)

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Current - Receiving35 mA
Current - Transmitting44 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceI2S, SPI, UART
Max Operating Temperature85 °C
Memory Size8 kB
Min Operating Temperature-40 °C
Operating Supply Voltage3.3 V
PackagingBulk
Sensitivity (dBm)-97 dBm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant