California Eastern Laboratories ZIC2410QN48

Transceiver Module 48-Pin QFN Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Weight150.507618 mg
Technical
Core Architecture8051
Current - Receiving4.6 mA
Current - Transmitting46.3 mA
Data Rate1 Mbps
Frequency2.4 GHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of ADC Channels4
Number of GPIO22
Number of I/Os22
Number of Timers/Counters4
Operating Supply Voltage3.3 V
RAM Size8 kB
Sensitivity (dBm)-98 dBm

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories ZIC2410QN48.

Arrow Electronics
Datasheet2 pages12 years ago
Future Electronics
Datasheet119 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for California Eastern Laboratories ZIC2410QN48.

Descriptions

Descriptions of California Eastern Laboratories ZIC2410QN48 provided by its distributors.

Transceiver Module 48-Pin QFN Bulk
IC RF TXRX ZIGBEE 2.4GHZ 48QFN
IC RF TXRX+MCU 802.15.4 48VFQFN

Manufacturer Aliases

California Eastern Laboratories has several brands around the world that distributors may use as alternate names. California Eastern Laboratories may also be known as the following names:

  • CEL
  • CALIFORNIA EASTERN LABS
  • CEL (California Eastern Laboratories)
  • CALIFORNIA EASTERN LAB
  • NEC/CEL
  • California Eastern Laboratories (CEL)
  • CEL CALIFORNIA EASTERN LABS
  • CEL CALIFORNIA EASTERN LABS (VA)
  • CEL (VA)
  • CEL-NEC
  • CALIFORNIA EASTERN LABORATORIE
  • California Eastern Laboratories Inc
  • california eastern (CEL)
  • CEL/Renesas
  • California Eastern Labs (CEL/NEC)

Technical Specifications

Physical
Case/PackageQFN
Weight150.507618 mg
Technical
Core Architecture8051
Current - Receiving4.6 mA
Current - Transmitting46.3 mA
Data Rate1 Mbps
Frequency2.4 GHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of ADC Channels4
Number of GPIO22
Number of I/Os22
Number of Timers/Counters4
Operating Supply Voltage3.3 V
RAM Size8 kB
Sensitivity (dBm)-98 dBm

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories ZIC2410QN48.

Arrow Electronics
Datasheet2 pages12 years ago
Future Electronics
Datasheet119 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant