JST ZHR-6

Connector Housing, ZH Series, 6 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural, White
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyamide
MaterialNylon
MountCable, Free Hanging, PCB
Number of Pins6
Weight28.349523 g
Technical
Connector TypeReceptacle, Socket
Contact Resistance20 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Test Voltage500 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth4.8 mm
Height9.906 mm
Lead Pitch1.5 mm
Length10.5 mm
Panel Thickness3.5 mm
Pitch1.5 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for JST ZHR-6.

element14 APAC
Datasheet3 pages13 years ago
Datasheet7 pages18 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet4 pages15 years ago
TME
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-20.52%

Engineering Resources

View Evaluation kits and Reference designs for JST ZHR-6.

Related Parts

Descriptions

Descriptions of JST ZHR-6 provided by its distributors.

Connector Housing, ZH Series, 6 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural
Crimp terminal housing; pitch 1.50mm; 6-contacts; female; applicable wire AWG#28-32; 50V/1A
Connector HOUSING, 6WAY; Pitch Spacing:1.5mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:ZH Series; Contact Termination Type:-;
Positions = 6 / Rows = 1 / Pitch mm = 1.5 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 1 / Voltage Rating VAC/DC = 50 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85
CONNECTOR HOUSING, 6WAY; Pitch Spacing: 1.5mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: ZH Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (27-Jun-2018); Approval Bodies: CSA, UL; Colour: Natural White; Contact Resistance: 20mohm; Current Rating: 1A; External Length / Height: 5.6mm; Flammability Rating: UL94V-0; For Use With: SZH-002T-P0.5 Crimp Contacts; Insulation Resistance: 500Mohm; Material: Nylon; No. of Positions: 6Ways; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Voltage Rating V DC: 50V; Voltage Rating VAC: 50V; Withstand Voltage: 500V

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Technical Specifications

Physical
ColorNatural, White
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyamide
MaterialNylon
MountCable, Free Hanging, PCB
Number of Pins6
Weight28.349523 g
Technical
Connector TypeReceptacle, Socket
Contact Resistance20 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Test Voltage500 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth4.8 mm
Height9.906 mm
Lead Pitch1.5 mm
Length10.5 mm
Panel Thickness3.5 mm
Pitch1.5 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for JST ZHR-6.

element14 APAC
Datasheet3 pages13 years ago
Datasheet7 pages18 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet4 pages15 years ago
TME
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant