JST ZHR-2

ZH Series 2 Position 1.5 mm Pitch Wire-to-Board Housing connector

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
69C6770 1,710 Buy Now »
USD
0.081 0.059 0.041 0.041
Chip One Stop Japan
C1S404000014713 1,692 Buy Now »
JPY
4.12 2.28 2.28
Heilind Electronics
JSTZHR-2 67,813 Buy Now »
USD
0.026 0.026 0.026 0.026 0.023
Chip One Stop Global
C1S404000124409 1,106 Buy Now »
JPY
5.71 4.25 4.25
NEP Electronics
ZHR-2 958 ··
TLC Electronics
ZHR-2 271 Buy Now »
USD
0.048 0.048 0.024 0.019 0.018
PSC Electronics
ZHR-2 125 Buy Now »
USD
0.019 0.019 0.019 0.019 0.018
Interstate Connecting Components
ZHR-2 67,813 Buy Now »
Future Electronics
ZHR-2 7,450 Buy Now »
USD
0.028 0.022
Digi-Key
455-1366-ND 0 ··
USD
0.100 0.068 0.042 0.030 0.027
Component Distributors Inc.
ZHR-2 0 ··
Farnell
3357545 44,645 Buy Now »
GBP
0.053 0.048 0.039 0.028
element14 APAC
3357545 37,630 Buy Now »
SGD
0.041 0.034 0.027 0.027
Distrelec
ZHR-2 72 Buy Now »
EUR
0.150 0.120 0.090 0.090 0.090
RS Components
8201642 15,303 Buy Now »
GBP
0.038 0.038 0.030 0.027
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
ZHR-2 2,040 Buy Now »
USD
0.056 0.056 0.056 0.056 0.056
Quest
ZHR-2 1,632 Buy Now »
USD
0.250 0.250 0.075 0.050 0.050
EarthTron
ZHR-2 7,003 ··
STLAA.com
ZHR-2 1,317 ··
Electronic Expediters
ZHR-2 2,399 Buy Now »
Abacus Technologies
ZHR-2 6,518 ··
Rotakorn
ZHR-2 900 ··
TME
ZHR-2 1,890 Buy Now »
USD
0.058 0.050 0.033 0.030
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
ZHR-2 Contact ··
Touchstone Systems
ZHR-2 Contact Send RFQ »
TransparentC
ZHR-2 Contact ··

Descriptions

Plug; wire-board; female; PIN:2; w/o terminals; 1.5mm; for cable
TME
2 POS CONN HOUSING 1.5MM
PSC Electronics
Crimp housing [JST] ZHR-2 Crimp housing
Distrelec
ZH Series 2 Position 1.5 mm Pitch Wire-to-Board Housing connector
Future Electronics
CONNECTOR HOUSING, 2WAY; Connector Type:Rectangular; Gender:Socket; Ways, No. of:2; Termination Method:Crimp; Contact Material:Brass; Contact Plating:Tin / Lead; Connector Insert Type:Female; Contact Style:Socket; Mounting Type:PCB; Approval Bodies:UL, CSA; Colour:Natural White; Contact Resistance:20mohm; Current Rating:1A; External Length / Height:5.6mm; Flammability Rating:UL94V-0; Insulation Resistance:500Mohm; Material:Nylon; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; Voltage Rating, AC:50V; Voltage, Withstand:500V; Panel Thickness:3.5mm; Pitch:1.5mm; Voltage Rating, DC:50V
Farnell
.059 CRIMP CONN
TLC Electronics
2POS HOUSING 1.5MMConnector
Heilind Electronics
Conn Housing RCP 2 POS 1.5mm Crimp ST Bag
Chip One Stop Global
CONNECTOR HOUSING, 2WAY; Connector type:Rectangular; Gender:Socket; Ways, No. of:2; Termination method:Crimp; Material, contact:Brass; Plating, contact:Tin / Lead; Connector insert type:Female; Contact style:Socket; Mounting ;RoHS Compliant: Yes
Newark
Connector Multipole PCB use ZHR-2 Housi
RS Components
CONN HOUSING ZH 2POS 1.5MM WHT
Digi-Key
ZH RECP HSG 02 FH V0 WIR
NEP Electronics
Housing, 2Circuit, 1.5mmPitch
Component Distributors Inc.
CONNECTOR HOUSING, 2WAY; Connector Type:Wire to Board; Series:ZH; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:1.5mm; Contact Plating:Tin; Contact Material:Brass; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CSA; Colour:Natural White; Connector Insert Type:Female; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin / Lead; Contact Resistance:20mohm; Contact Type:Socket; Current Rating:1A; External Length / Height:5.6mm; Flammability Rating:UL94V-0; Insulation Resistance:500Mohm; Material:Nylon; Mounting Type:PCB; No. of Ways:2; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Panel Thickness:3.5mm; Termination Method:Crimp; Voltage Rating VAC:50V; Voltage Rating VDC:50V; Withstand Voltage:500V
element14 APAC
Conn Housing RCP 2 POS 1.5mm Crimp ST Bag
Chip One Stop Japan
2POS HOUSING 1.5MM Connector
Interstate Connecting Components

Technical Specifications

Number of Contacts 2
Voltage Rating (AC) 50 V
RoHS Compliant
Contact Resistance 20 mΩ
Lead-Free Status Lead Free
Insulation Resistance 500 MΩ
Packaging Bulk
Size-Length 4.5 mm
Gender Female
Contact Material Brass
Size-Height 4.2 mm
Mounting Type PCB
Contact Plating Tin
Number of Rows 1
Housing Material Nylon
Housing Color Natural
REACH SVHC Compliance No SVHC
Material Nylon
Flammability Rating UL 94 V-0
Current Rating 1 A
Size-Width 3.4 mm
Pin Pitch 1.5 mm
Number of Positions 2

Documents

Digi-Key
Datasheet 7 pages 11 years ago
Newark
Datasheet 4 pages 8 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 1 year ago

Images

Alternate Names

JST CORP ZHR-2
JST MFG CO LTD ZHR-2
JST MFG ZHR-2
JAPAN SOLDERLESS TERMINAL ZHR-2
JST SALES AMERICA INC ZHR-2
JST CORPORATION ZHR-2
JST Manufacturing ZHR-2
JST (JAPAN SOLDERLESS TERMINALS) ZHR-2
JST Sales America ZHR-2
JST GMBH ZHR-2
JST/ROHS ZHR-2
JST Deutschland ZHR-2
JST UK Ltd ZHR-2
JST-Ésterreich GmbH ZHR-2
JST CONNECTORS ZHR-2
JST BELGIUM ZHR-2
JST Deutschland GmbH ZHR-2
JST CORPO ZHR-2
JST Germany ZHR-2
JST FRANCE ZHR-2
JST COMPONENTS ZHR-2
JST SALES AMERICA INC (VA) ZHR-2
JST COMPONENTS CO LTD ZHR-2
JSTHOUSING ZHR-2
JSTMANUFACTURINGCOMPANYLIMITED ZHR-2

Search for other parts like ZHR-2 »