Diodes Inc. ZHCS500

Diode Schottky 40V 0.5A 3-Pin SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Element ConfigurationSingle
Forward Current500 mA
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)6.75 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
PackagingCut Tape
Peak Reverse Current40 µA
Reverse Voltage40 V
Dimensions
Height1.1 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHCS500.

Farnell
Datasheet5 pages11 years ago
element14
Datasheet3 pages17 years ago
Ciiva Crawler
Datasheet5 pages5 years ago
element14 APAC
Datasheet5 pages11 years ago
Upverter
Technical Drawing5 pages7 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-16.72%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZHCS500.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZHCS500 provided by its distributors.

Diode Schottky 40V 0.5A 3-Pin SOT-23
; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:40V; Forward Current, If(AV):500mA; Forward Voltage Max, VF:550mV; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Forward Current Average:500mA ;RoHS Compliant: Yes
DIODE, SCHOTTKY, SOT-23; Diode Type:Schottky; Voltage, Vrrm:40V; Current, If AV:500mA; Current, Ifsm:6.75A; Time, trr Typ:10ns; Voltage, Vf Max:550mV; Temperature, Tj Max:125°C; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3; Current, If Vf:500mA; Current, Ifs Max:6.75A; External Depth:2.5mm; External Length / Height:1.12mm; Forward Voltage:0.55V; Power, Ptot:330mW; SMD Marking:ZS5; Width, External:3.05mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Element ConfigurationSingle
Forward Current500 mA
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)6.75 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
PackagingCut Tape
Peak Reverse Current40 µA
Reverse Voltage40 V
Dimensions
Height1.1 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHCS500.

Farnell
Datasheet5 pages11 years ago
element14
Datasheet3 pages17 years ago
Ciiva Crawler
Datasheet5 pages5 years ago
element14 APAC
Datasheet5 pages11 years ago
Upverter
Technical Drawing5 pages7 years ago
Datasheet3 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago
Materials Sheet1 page16 years ago