DC-DC CONVERTER, 0 TO -600V, 0.05A; Product Range: HRL30 Series; Output Power Max: 30W; Output Voltage Min: 0V; Output Voltage Max: -600kV; Output Current Max: 50mA; Polarity: Negative Output; DC / DC Converter Output Type: Pro
Dc-Dc Converter, 0 To -600V, 0.05A; High Voltage Power Supply Type:Regulated; Polarity:Negative Output; Dc/Dc Converter Output Type:Programmable; Power Rating:30W; Output Current Max:50Ma; Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power HRL3024S600N
Outputs = 1 / Output Voltage V = -600 / Output Current mA = 50 / Input Voltage Min. V = 22 / Input Voltage Max. V = 30 / Output Type = Programmable / Rated Power W = 30 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 80 / Ripple & Noise (%) % = 0.05 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / MTBF h = 1000000 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 18.6