Weidmuller 1885730000

10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138 (3.5"
$ 2.68
Production

价格与库存

数据表和文档

下载 Weidmuller 1885730000 的数据表和制造商文档。

Weidmuller

Datasheet8 页3 年前

IHS

Farnell

element14 APAC

Electro Sonic

库存历史记录

3 个月趋势:
-6.99%

供应链

Lifecycle StatusProduction (Last Updated: 1 month ago)

相关零件

Weidmuller1825670000
PCB terminal, 5 pole, pitch 3.5 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1825670000
Weidmuller1841650000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/04/90G 3.2SN BK BX - 1841650000
Weidmuller1841630000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/02/90G 3.2SN BK BX - 1841630000

描述

由其分销商提供的 Weidmuller 1885730000 的描述。

10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138 (3.5"
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 160 V, 17.5 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 10, PUSH IN with actuator, THT/THR solder connection, 135°, Tube
Terminal Block, 10 Contacts, 24-16 Awg; Pitch Spacing:3.5Mm; No. Of Positions:10Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:17.5A Rohs Compliant: Yes |Weidmuller 1885730000

制造商别名

Weidmuller 在全球拥有多个品牌,分销商可将其用作替代名称。Weidmuller 也可称为以下名称:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER