Technical
Continuous Drain Current (ID)850 mA
Current68 A
Drain to Source Breakdown Voltage12 V
Drain to Source Resistance290 mΩ
Drain to Source Voltage (Vdss)-12 V
Element ConfigurationSingle
Fall Time450 ns
Gate to Source Voltage (Vgs)8 V
Max Operating Temperature150 °C
Max Power Dissipation340 mW
Min Breakdown Voltage12 V
Min Operating Temperature-55 °C
Nominal Vgs-45 V
Number of Elements1
Rds On Max290 mΩ
Resistance290 mΩ
Rise Time450 ns
Threshold Voltage-45 V
Turn-Off Delay Time910 ns
Turn-On Delay Time210 ns
Voltage12 V