Vishay SFR2500002550FR500

Fixed Resistor, Metal Film, 0.4W, 255ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.037
Production

价格与库存

数据表和文档

下载 Vishay SFR2500002550FR500 的数据表和制造商文档。

IHS

Datasheet10 页2 年前

Farnell

Newark

供应链

Country of OriginIndia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-11-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Fixed Resistor, Metal Film, 0.5W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

描述

由其分销商提供的 Vishay SFR2500002550FR500 的描述。

Fixed Resistor, Metal Film, 0.4W, 255ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 255 Ohm 1% 0.4W ±100ppm/C Conformal Coated AXL T/R
RESISTOR, METAL FILM, 255 OHM, 400mW, 1%
RESISTOR, METAL FILM, 255OHM, 400mW, 1%; Resistance:255ohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:250V; Series:5043; Temperature Coefficient:± 100ppm; Resistor Element Material:Metal Film ;RoHS Compliant: Yes

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

零件编号别名

该零件可能有以下备用零件编号:

  • SFR2500002550FR500.