Vishay SFR2500001504JA500

Fixed Resistor, Metal Film, 0.4W, 1.5e+06ohm, 250V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.036
Production

价格与库存

数据表和文档

下载 Vishay SFR2500001504JA500 的数据表和制造商文档。

Newark

Datasheet10 页9 年前
Datasheet10 页10 年前

element14 APAC

Farnell

库存历史记录

3 个月趋势:
-51.74%

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Yageo GroupCFR-25JT-52-1M5
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 1.5MOhm 0/ -1500ppm/C
Stackpole ElectronicsCF14JB1M50
Fixed Resistor, Carbon Film, 0.25W, 1.5e+06ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1500000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 1.6MOhm 0.6W

描述

由其分销商提供的 Vishay SFR2500001504JA500 的描述。

Fixed Resistor, Metal Film, 0.4W, 1.5e+06ohm, 250V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
SFR25 FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 1.5MOhm 0.4W
Res Metal Film 1.5M Ohm 5% 2/5W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
VISHAY SFR2500001504JA500 Through Hole Resistor, 1.5 Mohm, 250 V, Axial Leaded, 400 mW,5%, SFR125 Series
RESISTOR, 0.4W 5% 1M5; Resistance:1.5Mohm; Resistance Tolerance:± 5%; Power Rating:400mW; Voltage Rating:250V; Series:SFR25; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; Body Diameter:2.5mm; External Length / Height:7mm; Full Power Rating Temperature:70°C; Lead Diameter:0.6mm; Lead Length:26mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:250V

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric