RECTIFIER, BRIDGE, 600V, 30A, PB; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):30A; Forward Voltage VF Max:1.1V; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:PB; No. of Pins:4; SVHC:No SVHC (19-Dec-2011)