Vishay MMBZ5238C-G3-08

Zener Diode Sot232%, 8.7V, 0.225W, Te |Vishay MMBZ5238C-G3-08
Obsolete

价格与库存

数据表和文档

下载 Vishay MMBZ5238C-G3-08 的数据表和制造商文档。

IHS

Datasheet4 页7 年前

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2022-05-12
LTD Date2022-11-12

相关零件

Zener Diode Sot232%, 8.2V, 0.225W, Te |Vishay MMBZ5237C-E3-08
Zener Diode Single 6.2V 2% 10Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Sot232%, 9.1V, 0.225W, Te |Vishay MMBZ5239C-E3-08
Diodes Inc.DDZX8V2C-7
Zener Diode, 8.2V, 0.3W, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDZX8V2C-7
NXP SemiconductorsPZM9.1NB2,115
Zener Diode, 9.1V V(Z), 2.1%, 0.3W, Silicon, Unidirectional, TO-236
Diode Zener Single 11V 2% 300mW Automotive 3-Pin SOT-23 T/R

描述

由其分销商提供的 Vishay MMBZ5238C-G3-08 的描述。

Zener Diode Sot232%, 8.7V, 0.225W, Te |Vishay MMBZ5238C-G3-08
Zener Diode, 8.7V V(Z), 2%, 0.225W, Silicon, Unidirectional

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric