Vishay DZ23C24-G3-08

Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional
Production

价格与库存

数据表和文档

下载 Vishay DZ23C24-G3-08 的数据表和制造商文档。

IHS

Datasheet5 页2 年前

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2023-10-05
LTD Date2024-04-05

相关零件

AZ23 Series 24 V 300 mW ±5% Zener Diode Array 1 Pair Common Anode - SOT-23-3
Diode Zener Dual Common Anode 24V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Dual Common Anode 30V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 24V 6% 300mW 3-Pin SOT-23 T/R
Zener Diode, 24V V(Z), 5.79%, 0.25W, Silicon, Unidirectional, TO-236AB
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 16.8V 225mW 24V

描述

由其分销商提供的 Vishay DZ23C24-G3-08 的描述。

Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional
DIODE ZENER ARRAY 24V SOT-23-3
Zener Diode Sot23 |Vishay DZ23C24-G3-08
ZENER DIODE SOT23

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric