TURCK BI15U-CP40-FDZ30X2/S10

Sensor Inductive Proximity; 2 Wire; Screw Terminals Connection
$ 311.313
Production

数据表和文档

下载 TURCK BI15U-CP40-FDZ30X2/S10 的数据表和制造商文档。

IHS

Datasheet3 页2 年前

RS (Formerly Allied Electronics)

库存历史记录

3 个月趋势:
-10.55%

供应链

Country of OriginGermany
Introduction Date2018-05-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 TURCK BI15U-CP40-FDZ30X2/S10 的描述。

Sensor Inductive Proximity; 2 Wire; Screw Terminals Connection
PROXIMITY SENSOR, 15MM RANGE, 20-250VAC/10-300VDC, NO/NC, M4280601
Turck BI Series Uprox+ factor 1 Inductive Proximity Sensor (BI15U-CP40-FDZ30X2/S10). Sensing range 15mm. 40mm rectangular housing. Non-contact metal detection sensor with factor 1 detection for all metals. Features LED status indicator, M12 or cable connection, and IP67/IP68 protection. PNP or NPN output, NO or NC configurable. For object detection, position monitoring, and counting in machine tools, packaging, and automotive manufacturing.
Inductive Sensor, Rectangular, height 40 mm, Variable orientation of active face in 9 directions, Plastic, PBT-GF30-V0, High luminance corner LEDs, Optimum view on supply voltage and switching state from any position, AC 2-wire, 20…250 VAC, DC 2-wire, 10…300 VDC, NC/NO programmable, Terminal chamber, Factor 1 for all metals, Protection class IP68, Resistant to magnetic fields, Extended temperature range, High switching frequency, Rated switching distance: 15 mm, Flush

制造商别名

TURCK 在全球拥有多个品牌,分销商可将其用作替代名称。TURCK 也可称为以下名称:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

零件编号别名

该零件可能有以下备用零件编号:

  • BI15U-CP40-FDZ30X2S10