TURCK BI10-Q14-ADZ32X2

Inductive Proximity General Purpose Sensor Rectangular Style 20-250 V AC 10-300 V DC 0.02 KHz
$ 187.8
Production

数据表和文档

下载 TURCK BI10-Q14-ADZ32X2 的数据表和制造商文档。

IHS

Datasheet3 页2 年前

RS (Formerly Allied Electronics)

库存历史记录

3 个月趋势:
-98.14%

供应链

Country of OriginGermany
Introduction Date2018-05-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 TURCK BI10-Q14-ADZ32X2 的描述。

Inductive Proximity General Purpose Sensor Rectangular Style 20-250 V AC 10-300 V DC 0.02 KHz
PROXIMITY SENSOR AC/DC RANGE 10MM N.O. 2M CABLE, BI10-Q14 SERIES
Inductive Sensor, Rectangular, Flush Mount
Turck Inc 4256220 - Ferrite Rect Ac Cable
Turck BI Series Inductive Proximity Sensor (BI10-Q14-ADZ32X2). Sensing range 10mm. Non-contact metal detection sensor with high switching frequency. Features LED status indicator, M12 or cable connection, and IP67/IP68 protection. PNP or NPN output, NO or NC configurable. For object detection, position monitoring, and counting in machine tools, packaging, and automotive manufacturing.

制造商别名

TURCK 在全球拥有多个品牌,分销商可将其用作替代名称。TURCK 也可称为以下名称:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

零件编号别名

该零件可能有以下备用零件编号:

  • BI10Q14ADZ32X2