Triad Magnetics TLM4036DC-0350

Input: 10-40 VDC @ 1A MAX, Output: .350 a @ 2 to VIN-2 VDC, 26W MAX.
$ 16.685
数据表

数据表和文档

下载 Triad Magnetics TLM4036DC-0350 的数据表和制造商文档。

JRH Electronics

Datasheet1 页12 年前

Newark

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

库存历史记录

3 个月趋势:
+0.00%

相关零件

TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaLS25-15
AC-DC Regulated Power Supply Module, 1 Output, 25.5W, Hybrid
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series
TDK-LambdaLS35-3.3
POWER SUPPLY, AC-DC,3.3V,7A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,23W, LS SERIES

描述

由其分销商提供的 Triad Magnetics TLM4036DC-0350 的描述。

Input: 10-40 VDC @ 1A MAX, Output: .350 a @ 2 to VIN-2 VDC, 26W MAX.
DC/DC Power Supply Single-OUT 2V to 38V 0.35A 26W 4-Pin
DC-DC CONVERTER,38V,0.35A,10-40VIN, ENCAPSULATED, DESKTOP, LED DRIVER, TLM SERIES
AC/DC LED Power Supply 26W 4-Pin
LED DRIVER CC BUCK 2-38V 350MA
Led Driver, Dc-Dc, Cc, 350Ma, 36V, 26W; Power Supply Applications:Ite; Product Range:Tlm Series; Output Power Max:26W; Output Voltage Max:36V; Output Current:350Ma; Dimming Control Type:-; Dc/Dc Converter Mounting:Panel; Depth:32Mmrohs Compliant: Yes |Triad Magnetics TLM4036DC-0350

制造商别名

Triad Magnetics 在全球拥有多个品牌,分销商可将其用作替代名称。Triad Magnetics 也可称为以下名称:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

零件编号别名

该零件可能有以下备用零件编号:

  • TLM4036-DC-0350
  • TLM4036DC0350