Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 45 / Output Voltage 2 V = -12 / Output Current 2 mA = 45 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 36 / Input Voltage Max. V = 75 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Package Type = SMD / Efficiency % = 81 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 7400000 / Length mm = 11.9 / Width mm = 11.3 / Height mm = 8 / Warranty = 3 Years